Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AIM ELECTRONICS

40-9526HDM

Datasheet
AIM Electronics

40-9526HDM

Conn High Density D-Sub M 26 POS Solder ST Panel Mount 26 Terminal 1 Port

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

MountingPanel
Quick Jump:

Technical Specifications

AIM Electronics 40-9526HDM technical specifications.

General

Color
White
Gender
Male
Mount
Panel
Number of Contacts
26
Number of Ports
1
Number of Positions
26
Number of Terminals/Pins
26
Orientation
Straight
Plating
Tin
Termination
Solder

Compliance

RoHS
Unconfirmed

Datasheet

AIM Electronics 40-9526HDM Datasheet

Download the complete datasheet for AIM Electronics 40-9526HDM to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com