AIM Electronics 40-9725M technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 25 |
| Orientation | Straight |
| Plating | Gold |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9725M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.