
AIM Electronics 40-9737M technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Gold |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 40-9737M to view detailed technical specifications.
No datasheet is available for this part.
