AIM Electronics 40-9750S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Copper Alloy |
| Shell Size | D |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9750S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.