AIM Electronics 40-9815M technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Gold |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9815M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.