
AIM Electronics 40-9825S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper Alloy |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9825S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
