AIM Electronics 40-9850M technical specifications.
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Gold |
| Shell Size | D |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9850M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.