AIM Electronics 40-9856M technical specifications.
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9856M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.