AIM Electronics 40-9925S technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9925S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.