
AIM Electronics 44-A3F technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 44-A3F to view detailed technical specifications.
No datasheet is available for this part.
