AIM Electronics 65-TF228M technical specifications.
| Color | Grey |
| Conductor Material | Silver |
| Jacket Material | Polyvinyl |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 65-TF228M to view detailed technical specifications.
No datasheet is available for this part.