
AIM Electronics 65-TF256C technical specifications.
| Color | Grey |
| Conductor Material | Silver |
| Jacket Material | Polyvinyl |
| Mount | Cable |
| Number of Conductors | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 65-TF256C to view detailed technical specifications.
No datasheet is available for this part.
