
AIM Electronics 73-7772-7 technical specifications.
| Color | Blue |
| Gender | Male |
| Length | 2.13m |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 73-7772-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
