AIM Electronics 760.207-60 technical specifications.
| Family | 760 |
| Gender | F |
| Manufacturer | Aim Electronics |
| Part No | 760.207-60 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Contact |
| Wire Size | 20-24 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 760.207-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.