AIM Electronics CPAD520 technical specifications.
| Gender | Male |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Frequency | 0 to 2 Hz to GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics CPAD520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.