
AIM Electronics CPL-259-2 technical specifications.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics CPL-259-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
