
Aim-Tti 51153-0860 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | Screw Terminal |
| Output Current | 20A |
| Output Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti 51153-0860 to view detailed technical specifications.
No datasheet is available for this part.