Aim-Tti 58122-0640 technical specifications.
| Display Type | LCD |
| Height | 88mm |
| Length | 235mm |
| Max Frequency | 50kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 40°C |
| Weight | 2kg |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti 58122-0640 to view detailed technical specifications.
No datasheet is available for this part.