Aim-Tti AC1000A technical specifications.
| Max Output Current | 4.4A |
| Max Output Voltage | 230V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti AC1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
