Aim-Tti BS407 technical specifications.
| Accuracy | 0.1% |
| Height | 82mm |
| Length | 230mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 1.3kg |
| Width | 220mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti BS407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
