Aim-Tti CPX200 technical specifications.
| Current - Output 2 | 10A |
| Height | 130mm |
| Length | 350mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Mount | Rack |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Connector | 4 mm Terminal |
| Output Current | 10A |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 35V |
| Voltage - Output 2 | 35V |
| Weight | 5kg |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti CPX200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
