Aim-Tti EX1810R technical specifications.
| Display Type | Digital |
| Height | 160mm |
| Length | 320mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 10A |
| Max Output Voltage | 18V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 180W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Spring Loaded Connector |
| Output Current | 10A |
| Output Power | 180W |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Weight | 3kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX1810R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
