Aim-Tti EX354T technical specifications.
| Max Output Current | 4A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX354T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
