Aim-Tti EX752M technical specifications.
| Package/Case | 100 |
| Current - Output 2 | 4A |
| Current - Output 3 | 2A |
| Display Type | Digital |
| Height | 160mm |
| Length | 320mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 2A |
| Max Output Voltage | 150V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 300W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Connector | Spring Loaded Connector |
| Output Current | 4A |
| Output Voltage | 75V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Voltage - Output 2 | 35V |
| Voltage - Output 3 | 75V |
| Weight | 4.3kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX752M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
