Aim-Tti HA1600A technical specifications.
| Accuracy | 0.2% |
| Bandwidth | 67Hz |
| Height | 132mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 357mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti HA1600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
