Aim-Tti Iprober520 technical specifications.
| Bandwidth | 2Hz |
| Lead Length | 1.5m |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti Iprober520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.