
The PL303-P(G) is a single-output digital power supply module from Aim-Tti. It has a maximum output voltage of 30V and a maximum output current of 3A. The module can dissipate up to 90W of power and can operate with a supply voltage range of 115V to 230V AC. It is a single-output device with a package weight of 10.8lb.
Aim-Tti PL303-P(G) technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 90W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Series | PL |
| Weight | 10.8lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PL303-P(G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
