The PL303QMD-P(G) is a dual output power supply module from Aim-Tti, featuring a maximum output voltage of 30V and a maximum output current of 6A. It has a maximum power dissipation of 180W and can operate with a supply voltage range of 115V to 230V AC. The module is a digital display type and has two outputs. It is not compliant with the Reach SVHC regulation.
Aim-Tti PL303QMD-P(G) technical specifications.
| Package/Case | 200 |
| Display Type | Digital |
| Max Output Current | 6A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 180W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Series | PL |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PL303QMD-P(G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.