Aim-Tti PL320 technical specifications.
| Height | 170mm |
| Length | 265mm |
| Max Output Current | 2A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Min Supply Voltage | 110V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| Width | 155mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti PL320 to view detailed technical specifications.
No datasheet is available for this part.