Aim-Tti PL320QMD technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 2A |
| Output Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti PL320QMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.