Aim-Tti PL330TP-E technical specifications.
| Current - Output 2 | 1A |
| Current - Output 3 | 3.1A |
| Height | 170mm |
| Length | 300mm |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 4V |
| Mount | Rack |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 6V |
| Weight | 16kg |
| Width | 425mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti PL330TP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.