Aim-Tti PLH120 technical specifications.
| Display Type | Digital |
| Height | 131mm |
| Length | 288mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 750mA |
| Max Output Voltage | 120V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 90W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 750mA |
| Output Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | PLH |
| Weight | 10.8lb |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PLH120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
