Aim-Tti PLH120-P(G) technical specifications.
| Display Type | Digital |
| Max Output Current | 750mA |
| Max Output Voltage | 120V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 90W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | PLH |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PLH120-P(G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.