Aim-Tti QL564P SII technical specifications.
| Display Type | Digital |
| Max Output Current | 4A |
| Max Output Voltage | 56V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 112W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Characters | 9 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Reach SVHC Compliant | No |
| Series | QL II |
| Weight | 12.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti QL564P SII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.