Aim-Tti QL564T technical specifications.
| Height | 160mm |
| Length | 290mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 2A |
| Max Output Voltage | 56V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 3A |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti QL564T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.