Aim-Tti QPX1200SP technical specifications.
| Display Type | LCD |
| Height | 130mm |
| Length | 413mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 110V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 50A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 1.2kW |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Mount | Rack |
| Number of Characters | 9 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 50A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | QPX |
| Weight | 20.3lb |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti QPX1200SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
