Aim-Tti QPX1200SP-USA technical specifications.
| Height | 130mm |
| Length | 413mm |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti QPX1200SP-USA to view detailed technical specifications.
No datasheet is available for this part.