Aim-Tti ST185 technical specifications.
| Bandwidth | 18.5GHz |
| Height | 34mm |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti ST185 to view detailed technical specifications.
No datasheet is available for this part.