Aim-Tti TF960 technical specifications.
| Bandwidth | 6GHz |
| Height | 88mm |
| Input Impedance | 50R |
| Interface | USB |
| Length | 260mm |
| Max Frequency | 6GHz |
| Min Frequency | 0.001Hz |
| Max Input Voltage | 30V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Test Frequency | 0.001Hz |
| Weight | 33.5oz |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TF960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
