
The TSX1820P is a power supply with an RS-232 interface, capable of delivering 18V at 20A. It operates within a temperature range of 5°C to 40°C. The supply voltage is 240V, with an AC input range of 90-270V. The power supply is mounted in a rack configuration and features a screw terminal output connector.
Aim-Tti TSX1820P technical specifications.
| Height | 130mm |
| Interface | RS-232 |
| Length | 350mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 20A |
| Max Output Voltage | 18V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 270V |
| Min Supply Voltage (AC) | 90V |
| Mount | Rack |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | Screw Terminal |
| Output Current | 20A |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Weight | 5.5kg |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TSX1820P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
