Aim-Tti WA301 technical specifications.
| Bandwidth | 1MHz |
| Input Impedance | 10kR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Min Supply Voltage | 115V |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti WA301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.