This industrial DC/DC converter features a single function with two outputs, operating within a temperature range of -40 to 85 degrees Celsius. It is available in a 5-pin SIP-7/5 package, measuring 9.8mm in width and 19.5mm in length. The converter accepts input voltages between 13.5 and 16.5 volts, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1DC-1512DH60Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1DC-1512DH60Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.