DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 36; Input voltage max (V): 72; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.063; Efficiency (%): 80; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
Quick Jump:
Technical Specifications
Aimtec AM3T-4824D-VZ technical specifications.
General
Max Operating Temperature
85
Number of Terminals
14
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-MDMA-P14
Width
20.32
Length
31.75
Number of Functions
1
Temperature Grade
INDUSTRIAL
Number of Outputs
2
Input Voltage-Max
72
Input Voltage-Min
36
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM3T-4824D-VZ Datasheet
Download the complete datasheet for Aimtec AM3T-4824D-VZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.