DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.666; Efficiency (%): 85; Max Capacitive load (µF): 1000; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 125; Switching Frequency typ (KHz): 580; Short circuit protection: Continuous; On/Off Control: 1
Quick Jump:
Technical Specifications
Aimtec AM6GH-4809SZ technical specifications.
General
Max Operating Temperature
71
Number of Terminals
7
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDMA-T7
Width
9.2
Length
21.85
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
75
Input Voltage-Min
18
Load Regulation-Max
0.5
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM6GH-4809SZ Datasheet
Download the complete datasheet for Aimtec AM6GH-4809SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.