DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.125; Efficiency (%): 80; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous
PackageDIP
MountingPCB
Power6W
Quick Jump:
Technical Specifications
Aimtec AM6TW-4824DZ technical specifications.
General
Package/Case
DIP
Efficiency
80%
Height
0.4inch
Leakage Current
0pA
Length
1.25inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
125mA
Mount
PCB
Number of Outputs
2
Output Power
6W
Output Voltage
24V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
17g
Width
0.8inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM6TW-4824DZ Datasheet
Download the complete datasheet for Aimtec AM6TW-4824DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.