Switching Regulators; Product Weight (grams): 1.8; Input voltage min (V): 4.75; Input voltage max (V): 34; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.65; Max Output current (A): 0.5; Efficiency (%): 81~91; Max Capacitive load (µF): 220; Package type: SIP3; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.6; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous
PackageSIP
MountingPCB
Power1.65W
Quick Jump:
Technical Specifications
Aimtec AMSR-783.3Z technical specifications.
General
Package/Case
SIP
Efficiency
91%
Height
0.4inch
Leakage Current
0pA
Length
0.46inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
500mA
Mount
PCB
Number of Outputs
1
Output Current
500mA
Output Power
1.65W
Output Voltage
3.3V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
1.8g
Width
0.29inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AMSR-783.3Z Datasheet
Download the complete datasheet for Aimtec AMSR-783.3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.