Switching Regulators; Product Weight (grams): 2.3; Input voltage min (V): 14; Input voltage max (V): 28; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 95; Max Capacitive load (µF): 1000; Package type: SMD; Mounting: PCB; W (in): 0.47; L (in): 0.6; H (in): 0.29; W (mm): 11.2; L (mm): 15.24; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 25; Switching Frequency typ (KHz): 1400; Short circuit protection: Continuous
PackageSMD/SMT
MountingPCB
Power6W
Quick Jump:
Technical Specifications
Aimtec AMSRL-7812-NZ technical specifications.
General
Package/Case
SMD/SMT
Efficiency
95%
Height
0.29inch
Leakage Current
0pA
Length
0.6inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
500mA
Mount
PCB
Number of Outputs
1
Output Current
500mA
Output Power
6W
Output Voltage
12V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
2.3g
Width
0.47inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AMSRL-7812-NZ Datasheet
Download the complete datasheet for Aimtec AMSRL-7812-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.