Aimtec YAIAM12TW4812SZ technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM12TW4812SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.