Aimtec YAIAM1D2405SRZ technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM1D2405SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.