Module DC-DC 2-OUT 24V/-24V 0.02A/-0.02A 1W 7-Pin SIP
Aimtec YAIAM1G4824DH30Z technical specifications.
| Package/Case | SIP |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS | Compliant |
Download the complete datasheet for Aimtec YAIAM1G4824DH30Z to view detailed technical specifications.
No datasheet is available for this part.